3M 1CXx-xx-0G Industrial Camera Cable Assemblies

3M 1CXx-xx-0G CoaXPress® (CXP) Industrial Camera Cable Assemblies are compatible with CoaXPress 2.0 technology and combine high flexibility and durability with long-distance transmission in a slim 4.3mm diameter. These high-performance cable assemblies feature repeated bending durability greater than 45 million cycles and deliver a functional cable length of up to 10m (CXP12) or 13m (CXP6). 3M 1CXx-xx-0G CXP cable assemblies are designed for industrial camera applications.

Features

  • Excellent for high-performance repetitive motion applications
  • >45 million-cycle repeated bending durability
  • Up to 10m functional cable length (CXP12)
  • Up to 13m functional cable length (CXP6)
  • Up to 12.5Gpbs high-speed data transfer per channel (micro-BNC and BNC connector specifications)
  • Micro-BNC and BNC connectors available for CXP12, DIN1.0/2.3 for CXP6

Applications

  • High-performance, high-data-rate applications
  • Repetitive motion
  • Longer transmission distances
  • Industrial automation inspection (semiconductor, food, traffic)
Yayınlandı: 2024-03-14 | Güncellenmiş: 2024-03-28