3M Mini Stack Connector Boardmount Header 3S6 Series

3M Mini Stack Connector Boardmount Header 3S6 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space than the 3M Mini-Clamp Connectors. It mates with four stacked wiremount connectors in a single action. These connectors are compatible with wire gauges from 30AWG to 22AWG and operate in a -20°C to +85°C temperature range.

Features

  • Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
  • Compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
  • Mates with four stacked connectors in one action
  • Easy mating and unmating by stacking connectors to form a block-style unit
  • Mating wiremount connector
  • Wiring time is reduced by approximately 60% compared to crimping connectors
  • Compatible with wire gauges from 30AWG to 22AWG
  • Features highly reliable double IDC termination, requiring no need to strip wires

Specifications

  • 32VAC/DC maximum voltage
  • 2.0A maximum current
  • -20°C to +85°C temperature range
  • UL 94V-0 PBT resin body
  • Copper alloy header and fixture pins
  • Plating
    • Gold plating over nickel plating in the wiping area
    • Tin plating over nickel plating for solder tails and the fixture pin

Accessories

The 3M Mini Stack Dust Covers create a four-socket block to plug into the header and prevent debris from entering the boardmount headers. These dust covers are comprised of a UL 94V-0 PBT resin.

Yayınlandı: 2021-08-09 | Güncellenmiş: 2024-01-25