3M 8MS8 Multi-Channel Twin Axial Cable Assemblies

3M 8MS8 cables are multi-channel twin axial cable assemblies suitable for 85Ω PCIe x8 applications. These cables feature 31AWG signal wires with tight bend radiuses. 3M 8MS8 Multi-Channel Twin Axial Cable Assemblies feature ribbon cable construction, and standard lengths of 0.5m, 0.75m, and 1.0m.

Features

  • 8M series, x8 configuration
  • PCIe (85Ω) applications
  • 31 AWG signal wires
  • Thinner than similar AWG twin axial cables
  • Thin ribbon cable construction for easy routing in dense servers
  • Extremely tight bend radius
  • Standard lengths of 0.5m, 0.75m, and 1.0m

Specifications

  • .5A current rating per contact
  • 30VAC voltage rating per contact
  • 0°C to +70°C operating temperature
  • 300VDC dielectric withstanding voltage
  • ≤20mΩ low level contact resistance
  • >1000MΩ insulation resistance

3M 8MS8 Multi Channel Twin Axial Specifications

3M 8MS8 Multi-Channel Twin Axial Cable Assemblies

Videos

Yayınlandı: 2022-02-15 | Güncellenmiş: 2023-07-13