3M EMI/RFI Management Solutions

3M EMI/RFI Management Solutions protect systems from EMI and RFI, ensuring efficient and reliable communication. Electromagnetic interference (EMI) - also known as radio frequency interference (RFI) - is generated by electronic devices, communication signals, electromagnetic frequencies, and static electricity, interfering with the performance of electronic components. These 3M EMI/RFI management solutions are designed for boosting signal-to-noise ratios in electronics, improving antenna signal integrity and even grounding displays for connected and smart products. When the noise level rises higher than the signal's strength, resulting in a low signal-to-noise ratio (SNR), it can degrade electronic performance, causing errors, data loss, delayed or incorrect readings, or temporary shutdowns that can result in critical situations.

Features

  • EMI Absorbing
    • Absorbing capabilities up to 6GHz with targeted permeability
    • Absorbing performance is thickness-dependent
    • Improved antenna performance and reduced EMI interference
    • Multiple thickness options for diverse applications
    • Supplied on a removable liner for easy handling
    • Halogen-free products available
  • EMI Shielding and Grounding
    • XYZ-axis or Z-axis conductivity
    • Excellent electrical resistance for small contact areas
    • High adhesion for reliable contact to various substrates
    • Great handling and workability
    • Great EMI shielding in bond line gap
    • Multiple levels of adhesion, conformability, and flexibility
    • Broad range of thicknesses for different gap sizes

Applications

  • EMI Shielding and Grounding
    • Shielding display wrap
    • Flex circuit to flex circuit interconnection
    • Shield can lid
    • Sensor grounding
    • Display chip on flex
    • PCB/flex/chassis grounding
    • Electrostatic Discharge (ESD)
    • EMI shield and gasket attachment
    • FPC grounding
    • Bond line gap shielding
    • PIM management
  • EMI Absorbing
    • Cable wrapping/attachment
    • Attached to noise (traces, ICs, reflective enclosure surfaces)
    • Attached to metal surfaces (reduce emitting EMI noise)
    • Bond line gap shielding
    • Attached to Semicon chip/microprocessors
    • Insert between module (compartment)

Performance

3M EMI/RFI Management Solutions

Videos

Yayınlandı: 2023-12-05 | Güncellenmiş: 2026-04-20