3M Connectors High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Tools & Accessories

           •  Cables for MDR Plugs - Round shielded/jacketed discrete wire cables (3600, 3647, UK-C Series) for MDR plugs.
           •  MDR Accessories - EMI/RFI D-Sub backshells in a variety of materials to accommodate pin counts from 14 to 100.
           •  MDR Hand Tool Kit - For terminating MDR wire-mount plug connectors to round jacketed discrete wire cables.

Yayınlandı: 2010-06-23 | Güncellenmiş: 2026-02-24