3M Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

Features

  • High thermal conductivity
  • Good electrical insulation properties
  • Good softness and conformability even to non-flat surfaces
  • Slight tack allows pre-assembly
  • Good wet-ability for improved and lower thermal resistance

Applications

  • Integrated Circuit (IC) chip packaging heat conduction
  • Heat sink interface
  • COF heat conduction
  • LED board TIM
  • HD TV IC chip
  • General gap filling in electronic devices
     
     
View Results ( 32 ) Page
Parça Numarası Veri Sayfası Tip Kalınlık Açıklama
8810-4X10 8810-4X10 Veri Sayfası Thermally Conductive Tape 0.25 mm Termal Arayüz Ürünleri FULLAXS EMI BULKHEAD ASSEMBLY
AB7030HF AB7030HF Veri Sayfası Absorber Sheets & Tiles 0.3 mm EMI Contalar, Levhalar, Emiciler ve Koruma EMI ABSORBER 210MMX297MM
9713-4X10 9713-4X10 Veri Sayfası Conductive 0.0889 mm Yapışkan Bantlar XYZ-Axis Electrically Conductive Tape 4 in x 10yds Roll
5591-25 5591-25 Veri Sayfası Thermally Conductive Tape 2.5 mm Termal Arayüz Ürünleri WX300901310 3M(TM) THERMALLY COND INTERFACE PAD 5591, 210MM X 300MM 2.5MM
5519-210x155-20 5519-210x155-20 Veri Sayfası Thermally Conductive Tape 2 mm Termal Arayüz Ürünleri
5519-210x155-40 5519-210x155-40 Veri Sayfası Thermally Conductive Tape 1 mm Termal Arayüz Ürünleri Thermally Conductive Interface Pad Sheet, 210mm x 155mm x 1.0mm
5583S-10 5583S-10 Veri Sayfası Thermally Conductive Tape 1 mm Termal Arayüz Ürünleri WX300950580 3M(TM) THERMALLY COND INTERFACE PAD 5583S, 210MM X 300MM 1.0MM
9703-4X10 9703-4X10 Veri Sayfası Conductive Yapışkan Bantlar Electrically Conductive Adhesive Transfer Tape 4 in x 10yd Roll
9711S 9711S Veri Sayfası Conductive 100 uM Yapışkan Bantlar Electrically Conductive Double-Sided Tape 9711S, 25 mm x 10 m, 100um
AB5100SHF AB5100SHF Veri Sayfası Absorber Sheets & Tiles 1 mm EMI Contalar, Levhalar, Emiciler ve Koruma EMI Absorber AB5100SHF, 1.0 mm, 210 mm x 297 mm x 1.0 mm
Yayınlandı: 2019-03-24 | Güncellenmiş: 2023-05-08