3M Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Features

  • LSZH insulation
  • Continuous split/bond repeat allows for mass termination of IDC connectors
  • Primary cable is zippable for branching or discrete terminations
  • Broad operating temperature range from -40°C to +105°C
Yayınlandı: 2011-04-15 | Güncellenmiş: 2025-06-18