4D Systems pixxiLCD Smart Display Modules
4D Systems pixxILCD Smart Display Modules are a collection of embedded graphics displays. This series comprises compact intelligent display modules with various functionality and options to add a full-color HMI into an application. The pixxiLCD display modules are powered by configurable PIXXI-28 or PIXXI-44 graphics processors and are 100% compatible with the 4D Workshop4 IDE. These processors avail various functions such as touch detection, microSD or serial flash memory storage, GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication. The pixxiLCD graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface that carries the UART, I/O, I2C, power, and reset signals to/from the display. Typical applications include smart home automation display panels, general-purpose low-cost embedded graphics, and GPS/Sat-Nav systems.Features
- Embedded graphics display modules
- Offer a series of compact intelligent display modules with an array of functionality
- Options to add a full-color HMI into an application
- Powered by configurable PIXXI-28 or PIXXI-44 graphics processors with 100% compatible displays
- Touch detection
- GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication
- DOS-compatible file access (FAT16 format) using uSD, as well as low-level access to card memory
- Display full-color images, animations, icons, and video clips
- Supports all available Windows fonts
Specifications
- 32KB of Flash memory for user application code
- 14KB of SRAM for user variables
- 5V (4V to 5.5V range) voltage supply
- RoHS, REACH, and CE-compliant
- PCB is UL 94V-0 flammability rated
Applications
- General-purpose, low-cost embedded graphics
- Elevator control systems
- Point of sale terminals
- Electronic gauges and meters
- Test and measurement and general-purpose instrumentation.
- Industrial control and robotics
- Automotive system displays
- GPS/Sat-Nav systems
- Medical instruments and applications
- Heart rate and blood pressure monitors
- Smart home automation display panels
- Consumer appliance devices
- Security and access control panels
- Air conditioner control panels
- Lighting control panels
- Vending machine panels
- Power meter panels
- Gaming equipment
Parts in Details
Additional Resource
Yayınlandı: 2020-07-21
| Güncellenmiş: 2024-06-24