4D Systems Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.

Features

  • Powered by 4D Espressif Gen4-ESP32-S3 SoC
  • Available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens
  • Complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE
  • Compatible with development environments such as Arduino and microPython

Applications

  • Home automation
  • Security alarm systems
  • Remote monitoring control
  • Smart buildings

Overview Image

4D Systems Gen4-ESP32 Display Modules
View Results ( 26 ) Page
Parça Numarası RoHS - Mouser Diyagonal Ekran Çözünürlüğü - Pikseller Arka Işık Tipi Boyutlar İşletim Besleme Akımı
GEN4-ESP32-32CT Y 3.2 in 240 x 320 LED - White 95.7 mm x 57.1 mm x 13.6 mm 190 mA
GEN4-ESP32-28CT Y 2.8 in 240 x 320 LED 87.3 mm x 52.1 mm x 12.6 mm 150 mA
GEN4-ESP32-35 Y 3.5 in 320 x 480 LED, White 101.1 mm x 56.6 mm x 12.4 mm 183 mA
GEN4-ESP32-43CT E 4.3 in 800 x 480 LED 127.6 mm x 69.3 mm x 13.2 mm 216 mA
ESP32-90CT E 9 in 800 x 480 LED 230.7 mm x 126.4 mm x 14.3 mm
ESP32-90T E 9 in 800 x 480 LED 230.7 mm x 126.4 mm x 13.7 mm
GEN4-ESP32-43T E 4.3 in 800 x 480 LED 127.6 mm x 69.3 mm x 12.9 mm 210 mA
GEN4-ESP32-50CT E 5 in 800 x 480 LED 142.8 mm x 77.9 mm x 13.4 mm 326 mA
GEN4-ESP32-50CT-CLB E 5 in 800 x 480 LED 140.7 mm x 93.8 mm x 13.4 mm 326 mA
GEN4-ESP32-50T E 5 in 800 x 480 LED 142.8 mm x 77.9 mm x 12.9 mm 320 mA
Yayınlandı: 2023-12-06 | Güncellenmiş: 2023-12-26