4D Systems Modules on the Go Series (MOTG)

4D Systems Modules on the Go Series provide a convenient plug-and-play interface, with an excellent embedded design, permitting fast and flexible hardware expansion. The Modules on the Go Series was designed with consideration for space, with its compact and low profile design.

The plug-and-play interface removes the inconvenience of having to solder, with the end result of a wiring nest. During prototyping, it is useful to the designer to easily remove the existing module, or add another module instead.

MOTG Modules

MOTG-Bluetooth BLUETOOTH® Module

4D Systems MOTG-Bluetooth BLUETOOTH® Module for MOTG is an excellent low energy solution for BLUETOOTH® applications. The MOTG-Bluetooth features an RN4870 BLUETOOTH® module, implementing BLUETOOTH® 4.2 Low energy connectivity. Using ASCII commands with the host microcontroller, the MOTG-Bluetooth can be actively configured.

MOTG-RS232 Communication Port

4D Systems MOTG-RS232 is designed for various industry and networking equipment. The MOTG-RS232 features level conversion using ST232CDR IC by ST supports both 3.3V and 5V power supply and has up to 400kbps data rate. The MOTG-RS232 incorporates RS232 serial communication to designs, providing a high speed, and low-cost solution.

MOTG-RS485 Communication Port

4D Systems MOTG-RS485 enables easy configuration of local networks and multipoint communications links. The MOTG-RS485 is designed for various industry and networking equipment. Features include ST1480ACDR differential line transceiver, 3.3V power supply, and ±15kV human body model ESD protection. The MOTG-RS485 offers a low-cost, high-speed solution for including RS485 Serial communication in designs.

MOTGMP3 Audio Sound Module

4D Systems MOTGMP3 is an audio sound module used for voice and music, that can play MP3 audio files stored on a micro-SD card. Features include a SOMO II 16-bit MCU, designed for hardware audio decoding by 4D Systems, and an onboard mono amplifier capable of driving a 4Ω 3W speaker. The MOTGMP3 provides a flexible, compact, embedded audio solution for many applications at a low cost.

MOTG-WiFi WiFi Module

4D Systems MOTG-WiFi WiFi Module for MOTG is an ideal solution for low-cost embedded wireless applications. Featuring an ESP8266 Wi-Fi SoC by Espressif, with 802.11 b/g/n, Wi-Fi direct (P2P), TCP/IP protocol stack, and 1MB flash. This gives the MOTG-WiFi a leading platform for Wi-Fi projects or the Internet of Things.

 

MOTG Interface Boards

MOTG-AC1 Interface Board

4D Systems MOTG-AC1 interface board provides a plug-and-play interface with MOTG, from one UMI-compatible MOTG slot, which acts as an extension to the Diablo16-based gen4 display module. The MOTG-AC1 interface board enables sleek and compact designs, sitting flush on the back of the Diablo16 2.4” to 3.5” display modules. For further functionality advancement, the board also features a 30-pin ZIF socket, for easy connection to application boards.

MOTG-AC2 Interface Board

4D Systems MOTG-AC2 interface board offers an easy interface of a MOTG module to Diablo16-based gen4 display modules, providing a plug-and-play interface with MOTG. The board has two UMI-compatible MOTG slots, which act as an extension to the display module. The MOTG-AC2 interface board enables sleek and compact designs, sitting flush on the back of the Diablo16 2.4” to 3.5” display modules. For further functionality advancement, the board also features a 30-pin ZIF socket, for easy connection to application boards.

MOTG-AC3 Interface Board

4D Systems MOTG-AC3 interface board provides a plug-and-play interface with MOTG. One UMI-compatible MOTG slot acts as an extension to the Diablo16-based gen4 display module. The MOTG-AC3 interface board enables sleek and compact designs, sitting flush on the back of the Diablo16 2.4” to 3.5” display modules. The board also features a 30-pin ZIF socket, for easy connection to application boards, furthering functionality advancement.

MOTG-BREADTOOTH Interface Breadboard

4D Systems MOTG-BREADTOOTH Interface Breadboard is compatible with all MOTG modules. The MOTG-BREADTOOTH breaks out the UMI pins of the MOTG, permitting the MOTG module to become breadboard friendly. Prototyping and interfacing to virtually any host is allowed through the MOTG-BREADTOOTH when the MOTG is interfaced to a breadboard.

Yayınlandı: 2017-05-31 | Güncellenmiş: 2022-03-11