KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors
KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18VDC working voltage, and -55°C to +125°C operating temperature with no derating.Features
- Axial or SMT/SMD configuration
- Epoxy coated
- Compact size
- EMI/RFI filtering in the off-state
- Low leakage current and low capacitance for high-speed signal lines
- ≤18VDC working voltage
- -55°C to +125°C operating temperature
- 15kV ESD rating
- Automotive series also offers:
- AEC Q200 qualified
- ISO 7637 pulse 1 to 3 capability
- Multi-strike capability
- Sub 1nS response to ESD strike
Applications
- Automotive series
- CAN BUS
- LIN BUS
- CMOS
- Module interfaces
- Switches
- Sensors
- Camera modules
- Data lines
- Capacitance sensitive
- Transient voltage suppressors
- Sensors
- CMOS
- SIGe based systems
- Higher speed data lines
- Capacitance sensitive
Yayınlandı: 2010-12-09
| Güncellenmiş: 2022-03-11