PI6CB33401ZHIEX

Diodes Incorporated
621-PI6CB33401ZHIEX
PI6CB33401ZHIEX

Ürt.:

Açıklama:
Saat Ara Belleği Saat Ara Belleği

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Diodes Incorporated
Ürün Kategorisi: Saat Ara Belleği
RoHS:  
4 Output
133.33 MHz
3 ns
CMOS, HCSL
TQFN-32
CMOS, HCSL
200 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
Marka: Diodes Incorporated
Görev Döngüsü - Maks: 55 %
Montaj Stili: SMD/SMT
Paketleme: Reel
Paketleme: Cut Tape
Paketleme: MouseReel
Ürün: Clock Buffers
Ürün Tipi: Clock Buffers
Fabrika Paket Miktarı: 2500
Alt kategori:: Clock & Timer ICs
Tip: PCIe Clock Buffer
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

Uyumluluk Kodları
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Kore Cumhuriyeti
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

PI6CB33401 & PI6CB33402 PCIe Clock Buffers

Diodes Incorporated PI6CB33401 and PI6CB33402 4-Output PCIe Clock Buffers use a proprietary Phase-Locked Loop (PLL) design to achieve very low jitter. A low-jitter clock is an integrated circuit that produces a timing signal for use in synchronizing a system's operation. The jitter, or irregular time delay, meets Peripheral Component Interconnect Express Gen1/Gen2/Gen3/Gen4/Gen5 requirements. Other than PCIe 100MHz support, these devices also support Ethernet applications with 50MHz, 125MHz, and 133.33MHz via SMBus. On-chip termination can save 16 external resistors and make layout easier. The individual OE pin for each output provides easier power management.

PI6CB33x Gen 4/5 Compliant Clock Buffers

Diodes Incorporated PI6CB33x Gen 4/5 Compliant Clock Buffers offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CB33x Clock Buffer series includes 2-output, 4-output, 6-output, 8-output, and 20-output devices. The PI6CB33x Clock Buffers support High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations for driving either 85 or 100 transmission lines. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). The PI6CB33x Clock Buffers also provide Output Enable (OE) pins for each output, providing easier power management.

PI6CG33x & PI6CB33x Clock Generators & Buffers

Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Stokta Var: 2.243

Stok:
2.243 Hemen Gönderilebilir
Fabrika Teslim Süresi:
36 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1   Maksimum: 290
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
Tam Makara (2500'in katları olarak sipariş verin)
1,88 € 4.700,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.