LH132

Acconeer
925-LH132
LH132

Mfr.:

Description:
Distance Sensor Development Tool Lens kit for XE132

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Kits
Lens Holder
XE132
Brand: Acconeer
For Use With: XE132
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
TARIC:
8543900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XM132 Entry Module

Acconeer XM132 Entry Module is used to evaluate and integrate SW development in commercial products where low power consumption and low system cost are key.The XM132 Entry Module is built around the STMicroelectronics Arm® 32-bit Cortex®-M0+ MCU (STM32G071CBU6). It can be used as a stand-alone module or can be embedded into applications on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is via a register command protocol.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €