Cincon CHB150-110S 150W DC-DC Converters
Cincon CHB150-110S 150W DC-DC Converters provide 150W of output power in a half-brick size that meets industrial standards. The series features a 3:1 input voltage range, 200KHz switching frequency, and efficiency of up to 92.5%. They also offer remote ON/OFF, regulated outputs, remote on/off, and overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon CHB150-110S DC-DC Converters have UL60950-1 approval and meet EN50155 with an external circuit.Features
- 150W isolated output
- Efficiency to 92.5%
- 200KHz switching frequency
- 3:1 input range
- Regulated outputs
- Remote on/off
- Overtemperature, overvoltage/overcurrent, and continuous short-circuit protection
- Half-brick size meets industrial standards
- UL60950-1 approval
- Meets EN50155 with external circuit
Yayınlandı: 2012-11-26
| Güncellenmiş: 2022-12-06