Cincon CHB150W8 150W Single Output DC-DC Converters
Cincon CHB150W8 150W 8:1 Input Single Output DC-DC Converters provide 150W isolated output, efficiency up to 92.5%, and a fixed switching frequency. The CHB150W8 Series protects against input under voltage, over temperature, and over voltage/current. Other features for the CHB150W8 Series include remote on/off, an industry standard half-brick package, and fully isolated 1500VDC.Features
- Fixed switching frequency
- Input under voltage protection
- Over temperature protection
- Overvoltage/current protection
- Remote On/Off
- Industry standard half-brick package
Specifications
- Operating Input Voltage Range (36V): 9V to 75V
- Input Surge Voltage (100ms Max.): 100VDC Max.
- Under Voltage Lockout
- Power Up: 9.5V
- Power Down: 8.0V
- Input Filter: LC Type
- Voltage Accuracy: ±1.5% Max.
- Transient Response: 25% Step Load Change <500µs
- External Trim Adj. Range: ±10%
- Temperature Coefficient: ±0.03%/°C
- Short Circuit Protection: Continuous
- Line/Load Regulation: ±0.2% Max.
- Over Voltage Protection Trip Range: 115% to 140%
- Current Limit: 105% to 200% Nominal Output
- Start-Up Time: 110ms Typ.
- Isolation Voltage: 1500VDC Min.
- Isolation Resistance: 107Ω Min.
- Isolation Capacitance
- 5V, 12V, and 15V: 3500pF Typ.
- 24V, 28V, and 48V: 2500pF Typ.
- Switching Frequency: 200KHz Typ.
- Temperature Range
- Operating: -40°C to +100°C
- Storage: -55°C to +105°C
- Thermal Shutdown, Case temperature: +110°C Typ.
- Humidity: 95% RH Max. Non-Condensing
- Dimensions: 2.28" x 2.40" x 0.5" (57.9mm x 61.0mm x 12.7mm)
- Case Material: Aluminum Baseplate with Plastic Case
- Weight: 109g
Yayınlandı: 2015-09-01
| Güncellenmiş: 2022-03-11