Eaton Electronics PolySurg™ Four-Channel ESD Suppressor

Eaton Electronics PolySurg™ Four-Channel ESD Suppressor (42510ESDA-TR1) protects sensitive electronic circuits from ESD without distorting data signals. The SMT four-channel array provides protection through its ultra-low capacitance (0.1pF typical) and is well suited for HDMI ESD protection applications. Halogen-free, lead-free, and RoHS compliant, the PolySurg™ Four-Channel ESD Suppressor provides fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test.

Features

  • Ultra-low capacitance (0.1pF typical), ideal for protecting high-speed data applications
  • ESD protection with fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test
  • 4-channel array
  • Zero signal distortion
  • Low leakage current (<0.01μA typical)
  • Halogen free, lead free, and RoHS compliant for global applications

Specifications

  • 12V rated voltage 
  • 0.01μA leakage current (max. at 12VDC)
  • 300V typical trigger voltage (Vt)
  • 30V typical clamping voltage (Vc)
  • ESD withstand pulses 100x (min.)
  • 8kV ESD voltage capability, IEC 61000-4-2 contact discharge mode
  • 15kV ESD voltage capability, IEC 61000-4-2 air discharge mode
  • +85°C/90%RH with rated voltage for 1000hrs load humidity
  • -40°C to +85°C, 30 minute cycle thermal shock
  • 0.1pF typical capacitance
  • <1ns response time
  • -40°C to +85°C operating temperature range

Applications

  • Mobile phones
  • GPS antennas
  • BLUETOOTH® communication equipment antenna circuit
  • IEEE-1394
  • Digital video equipment
  • DVI
  • HDMI
Yayınlandı: 2010-12-21 | Güncellenmiş: 2024-10-08