NXP Semiconductors MC9S08AC128/96 Microcontrollers

NXP MC9S08AC128/96 8-bit microcontrollers (MCUs) combine high performance and on-chip integration, as well as 8-bit and 32-bit compatibility. The products feature industry-leading EMC/EMI performance, advanced peripherals and available memory of up to 8KB RAM and 128KB Flash.

The peripheral set includes two SCIs, two SPIs, an inter-integrated circuit, 14 programmable 16-bit timer channels with center-aligned PWM capability, a CRC, and a watchdog timer, as well as a 16-channel, 10-bit analog-to-digital converter (ADC). The devices are ideal for home appliance and embedded industrial control applications.

Features

  • Up to 128 KB Flash
  • Up to 8 KB RAM
  • Peripherals
    • Inter-Integrated Circuit (I2C)
    • Additional Independent 1kHz Clock Source for COP/Watchdog Timer
    • Upgraded Serial Communications Interface (SCI)
    • Serial Peripheral Interface (SPI)
    • Keyboard Interrupt (KBI)
    • Timer/PWM (TPM)
    • Internal Clock Generator (ICG)
    • Background Debug Mode (BDM)
    • Cyclic Redundancy Check (CRC)

Applications

  • General Industrial Applications
    • Building Control
    • Heating Ventilation and Air Conditioning (HVAC)

Block Diagram

Block Diagram - NXP Semiconductors MC9S08AC128/96 Microcontrollers
Yayınlandı: 2008-06-06 | Güncellenmiş: 2022-03-11