Littelfuse MDCG-4 Reed Switches
Littelfuse MDCG-4 Reed Switches are sub-miniature, normally open switches measuring 15.24mm x 2.28mm (0.600" x 0.090"). These Littelfuse devices feature a glass envelope and are capable of switching 200VDC at 10W. Other highlights include a sensitivity range of 7-43AT, high insulation resistance of 1010Ω, and low contact resistance of less than 100mΩ. Suitable applications include reed relays, security, metering, and limit sensing.Features
- Sub-miniature normally open switch with 15.24mm x 2.28mm (0.600” x 0.090”) glass envelope
- Capable of switching up to 200VDC
- Maximum contact rating 10W
- 1010Ω insulation resistance
- Available sensitivity range 7-43AT
- Surface-mount version available
Applications
- Reed relays
- Security
- Limit switching
- Telecom
- Office equipment
Yayınlandı: 2013-09-23
| Güncellenmiş: 2024-10-31