Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures

Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures are heavy-duty enclosures designed to house PC boards or for equipment interfacing. The PCBs mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosure body is constructed from one piece of extruded aluminum with a minimum thickness of .06" (1.5 mm) and available with a clear anodized or a black powder paint finish. The body also includes a recessed area for labels or a membrane keypad. Two rugged end panels, painted in black satin powder paint, are provided with or without a mounting flange. Hammond 1457 Watertight Extruded Aluminum Enclosures are designed to meet IP65 ratings.

Features

  • Watertight, heavy-duty extruded enclosures designed to house PCBs or for equipment interfacing
  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece of extruded aluminum with a minimum thickness of 0.06" (1.5mm)
  • Aluminum body has a recessed area for labels or membrane keypad
  • Choice of clear anodized or black powder paint finish for body
  • Diecast aluminum end panels are rugged yet easy to machine, painted in durable, black satin powder paint
  • Choice of end panels without flange or with flange (for shelf or wall mounting) or without flange
  • Utilizes full perimeter self-adhesive gaskets
  • Designed to meet IP65 ratings
  • Includes two closed-cell polyethylene foam endplate gaskets and rubber O rings for assembly screws
  • Includes all hardware and self-adhesive feet
  • Uses replacement assembly screws 1457MS100
Yayınlandı: 2013-08-19 | Güncellenmiş: 2022-06-16