Harwin Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors feature two hardware mating options. The 101Lok Hardware is a fast spring-action push and turn bayonet style hardware and the standard jackscrew hardware secures with a turn. The contact features a triangular form that simplifies the insertion of contacts into the housing. These 2mm-pitch connectors require no special tools, can be hand- or auto-crimped, and are highly reliable for wire-to-board applications. Constructed of high-temperature thermoplastic mold material, Harwin Datamate Trio Tek Connectors are durable for 500 operations at an operating temperature of -55°C to +125°C. These connectors provide 3A per contact, and up to 50 contacts are available.

Features

  • Withstands 500 operations at an operating temperature of -55°C to +125°C
  • Two hardware mating options
  • Connectors require no special tools, can be hand- or auto-crimped
  • Highly reliable for wire-to-board applications
  • Constructed of high-temperature thermoplastic mold material
  • 3A per contact
  • Up to 50 contacts are available

Videos

Yayınlandı: 2009-02-03 | Güncellenmiş: 2022-03-11