Infineon Technologies EVAL45W19VFLYBP7TOBO1 45W Adapter Demo Board
Infineon Technologies EVAL45W19VFLYBP7TOBO1 45W Adapter Demo Board is used to test the 800V CoolMOS™ P7 series of high voltage MOSFETs. The adapter uses ICE2QS03G, a second-generation current mode control quasi-resonant flyback controller, and an IPA80R450P7 800 V CoolMOS™ P7 series power MOSFET. The board is intended to be a form, fit, and function test platform for charger and adapter applications. The demo board is designed around a quasi-resonant flyback topology for improved switching losses which allows higher power density designs and lower radiated and conducted emissions.Learn More About
Yayınlandı: 2018-04-19
| Güncellenmiş: 2022-08-04