KEMET T529 Tantalum KO-CAPs
KEMET T529 Polymer Tantalum Capacitors are part of the KO-CAP product line in which a conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor, resulting in very low ESR and improved capacitance retention at high frequency. The T529 Series KO-CAP from KEMET uses a substrate termination design, which results in the most volumetrically efficient packaging technology available today in polymer tantalum chip capacitors. T529 Series capacitors offer high capacitance values (22µF to 150µF) in a small 2012 case size and are ideal for use in densely populated circuits such as smartphones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.Features
- Polymer cathode technology
- Substrate termination
- EIA case size: 2012-10 (0805MLCC equivalent)
- 2.0mm(L) x 1.2mm(W) x 1.0mm(H)
- Low profile of 1.0mm maximum
- Non-ignition failure mode
- Improved volumetric efficiency
- Self-healing mechanism
- 22µF to 150µF capacitance range
- Use up to 90% of rated voltage (10% derating)
- 6.3V and 10V voltage range
- RoHS compliant and halogen free
- +105°C maximum temperature capability
- Lead free +260°C reflow capable
Applications
- Smartphones
- Digital cameras
- MP3 players
- GPS navigation systems
- WiFi modules
- Analytical and test equipment
- Audio/sound circuits
Construction
Yayınlandı: 2013-06-20
| Güncellenmiş: 2024-11-05