KEMET T540 & T541 HRA Capacitors
KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.Features
- Use at up to 90% of rated voltage (10% derating) for part types ≤10V
- Use at up to 80% of rated voltage (20% derating) for part types >10V
- Standard and low ESR levels down to 5mΩ
- Sn/Pb terminations available
- Surge current testing options
- 100% accelerated steady-state aging
- High-frequency capacitance retention
- Volumetrically efficient
Applications
- Decoupling and filtering in military and aerospace applications that require very low ESR
- Radar
- Sonar
- Power supplies
- Guidance systems
Specifications
- -55°C to +125°C operating temperature range
- 2.5V to 63V rated capacitance range
- ≤0.1 CV (µA) leakage current at rated voltage after 5 minutes
- 4.7µF to 1500µF rated capacitance range at 120Hz/+25°C
- Capacitance tolerance
- 10% for K tolerance code
- 20% for M tolerance code
Additional Resources
Yayınlandı: 2011-11-14
| Güncellenmiş: 2024-06-12