- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Littelfuse
- TVS Silicon Protection Arrays (SPA) - Littelfuse
Littelfuse TVS Silicon Protection Arrays (SPA)
Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.Features
- High level of protection per IEC 61000-4-2 and IEC 61000-4-4
- 30pF to 0.65pF typical low capacitance
- Low clamping voltage
- Low leakage, 0.5µA maximum
- Available in surface mount, through hole, and small sizes
- RoHS compliant and lead free
- SP03-xx and SP30xx available for EFT and lightning transient threats per IEC 61000-4-4/5
Applications
- USB 1.1/2.0/3.0
- HDMI
- DVI
- 10/100/1000 Ethernet
- eSATA
- 1394a/b
- LVDS
- Audio (speakers/microphones)
- Analog video
- SIM sockets
- Keypads/push buttons
- LCD/camera display interfaces
Application Use Cases
- PCs
- MP3s/PMPs
- Portable medical devices
- PDAs
- Set-top boxes
- Digital cameras
- LCD TVs
- SIM/SD cards
- Portable navigation devices
- External storage
- Keyboards/mouse
- Routers/hubs/modems
- Mobile handsets
- Smartphones
Specifications
- DIP
- SOIC
- MSOP
- SOT23
- SOT143
- SC70
- SOT5x3
- SOT953
- µDFN
- SOD723
- Flip chip
Resources
- Product Catalog and Design Guide
- Circuit Protection Portfolio Quick Reference for Connectors and Protection Application Guide
- USB 3.1 Type C ESD Protection Solution Flyer
- Portable Medical Devices Protection Quick Reference Application Guide
- Coordinated Circuit Protection for USB Application Note
- ESD Protection Opportunities in Wearable Electronics Design Application Note
- USB 2.0 and USB 3.0 Circuit Protection Considerations for Hard Disc Drives Application Note
- MSL Classification Product Brochure
- Circuit Protection Product Brochure
- Automotive General Reliability MTBF Failure Rate FITS Report
- Commercial General Reliability MTBF Failure Rate FITS Report
- The Birth of a Safety Standard: The IEC 62368-1 Technical Paper
SPA Diode Products
Littelfuse AQx-01FLTG SPA® TVS Diode Arrays
Proprietary silicon avalanche technology protects electronic equipment from electrostatic discharge.
Littelfuse AQ24ETH-02HTG Bidirectional TVS Diode
Complies with OPEN Alliance 100/1000 BASE-T1 Ethernet & other high-speed data network applications.
Littelfuse AQ3052-02RTG 2-Channel Unidirectional TVS Diode
Low-capacitance, TVS diode array designed to provide 2 channel protections against ESD.
Littelfuse AQ0502 Unidirectional TVS Diode Arrays
Offers 5V reverse standoff voltage & low 1pF capacitance at 1MHz in SOT523-3L or SOT723-3L package.
Littelfuse AQ0115-01ETG Bidirectional Discrete TVS Diode
Features low breakdown and turn-on voltages, making them ideal protectors of low voltage.
Littelfuse AQRV05-4HTG Low Capacitance TVS Diode Arrays
Combines low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin.
Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode
Safely dissipates 7A 8/20μs surge event, 7pF typical capacitance, uses silicon avalanche technology.
Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array
Provides a high ESD (electrostatic discharge) protection level for electronic equipment.
Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode
AEC-Q101 qualified and fabricated in a proprietary silicon avalanche technology.
Littelfuse AQ4337-01ETG & AQ4337L-01ETG TVS Diode Arrays
Offers ultra-low capacitance, low clamping voltage, and protection for electronic equipment.
Littelfuse AQ27COM-01 Bidirectional TVS Diode
Feature 27V maximum reverse standoff voltage, 200W peak pulse power, and 4A peak current.
Littelfuse AQ1205-01ETG Bidirectional Discrete TVS Diode
Can safely absorb repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse AQ12CANA Bidirectional SPA® TVS Diode Array
Provides a high ESD (electrostatic discharge) protection level for electronic equipment.
Littelfuse AQ27COM-02HTG TVS Diode Array
Features a bidirectional TVS array utilizing proprietary silicon avalanche technology.
Littelfuse AQ7538-08UTG 0.3pF TVS Diode Arrays
AEC-Q101 qualified with 8 channels of ultra-low capacitance rail-to-rail diodes and a Zener diode.
Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode
Provides a high Electrostatic Discharge (ESD) protection level for electronic equipment.
Littelfuse SC7520/AQ7520 SPA® TVS Diode Arrays
Protects high-speed data rates with 8-ch ultra-low capacitance and high-level ESD protection diodes.
Littelfuse SC1533-01FTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse SC1533-01LTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse SC2200-01UTG Unidirectional Discrete TVS Diode
Designed to provide protection against Electrostatic Discharge (ESD) and lightning-induced surges.
Littelfuse SC1103C-01UTG Bidirectional TVS Diode
80A discrete bidirectional TVS diode with lightning surge protection in a DFN1610 package.
Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode
Absorbs repetitive ESD strikes of ±30kV (defined in IEC 61000-4-2) without performance degradation.
Littelfuse SC7538-08UTG 0.3pF TVS Diode Arrays
Features 8 channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode.
Littelfuse SC1004U Ultra Low Capacitance TVS SPA® Diode Array
Preserves unidirectional ESD protection for challenging high-speed serial interfaces.
Littelfuse SC1006-01LTG ESD Protection Diodes
Unidirectional TVS general purpose ESD protection diodes for electronic equipment.
Littelfuse SC3530-01LTG ESD Protection Diodes
Ultra-low capacitance unidirectional ESD protection diodes.
Littelfuse SC1205 Bidirectional Discrete SPA® TVS Diode
Offers high ESD protection in a 0201 DFN-2 package with silicon avalanche technology.
Littelfuse SP00R6 TVS Diode Array (SPA® Diode)
Designed to protect low voltage -0.3V to +0.3V data lines, extremely low breakdown/turn-on voltages.
Littelfuse SP33R6 0.2pF, 12KV TVS Diode Arrays
Protects each I/O pin for electronic equipment that may experience destructive ESD.
Littelfuse SP1064E TVS Diode Arrays
Avalanche breakdown diodes fabricated in a proprietary silicon avalanche technology.
Littelfuse SP3022-01ETG-NM Bidirectional TVS Diodes
Low-capacitance bidirectional/non-magnetic protection for electronics that may experience ESD.
Littelfuse SP0115 Bidirectional Discrete TVS Diodes
Feature low breakdown/turn-on voltages and are ideal protectors of low voltage -1V to 1V data lines.
Littelfuse SP1250 50A Discrete Unidirectional TVS Diodes
Safely absorbs repetitive ESD strikes of ±30kV without performance degradation.
Littelfuse SP3205 0.3pF 4A Unidirectional Diode Arrays
Provides low capacitance, unidirectional functioning, and a high level of ESD protection.
Littelfuse SP4322 Bidirectional Diode Array
Offers a low line capacitance of 0.4pF, 11A peak current rating, and AEC-Q101 qualification.
Littelfuse SP4337 Bidirectional TVS Diode Arrays
Protects high-speed interfaces against ESD, including HDMI and DisplayPort interfaces.
Littelfuse SP4338-02WTG Bidirectional TVS
Typical capacitance of 18pF, ensuring excellent signal integration on challenging interfaces.
Littelfuse General-Purpose ESD Protection SPA Diodes
Wide selection of ESD technologies that meet industry requirements.
Littelfuse Automotive Qualified SPA TVS Diodes
Durable protection for current and emerging technologies in the automotive ecosystem.
Littelfuse Lightning Surge TVS SPA Diodes
Limits the amount of unwanted voltages to prevent damage.
Littelfuse Low Capacitance ESD SPA Diodes
Prevents overvoltage in cables that require low capacitance.
Littelfuse Ultra-Low Capacitance TVS SPA Diodes
Designed to protect high-speed serial interfaces and other sensitive electronics.
Littelfuse AQ1205-01LTG Bidirectional TVS Diode
Designed using proprietary silicon avalanche technology and provides high ESD protection.
Related Solutions
Littelfuse ESD Protection Solutions
Provides a wide range of products that protect components from ESD threats.
- Littelfuse