MEAN WELL RPS-300 Power Supplies
MEAN WELL RPS-300 Series Power Supplies are designed to comply with international medical safety standards (MOPP level). The series features low leakage current (≤300µA at 264VAC) making it suitable for patient-contact equipment. The 300W high power density modules have built-in active PFC function and 90VAC to 264VAC full input range. With efficiency up to 93%, the devices can provide 200W continuously up to 50ºC with free air convection(300W with 20.5 CFM forced air). MEAN WELL RPS-300 Series Power Supplies feature a built-in remote ON/OFF control and 5V/1A standby output provide no load power consumption of <0.5/w, making the series ideal for "green mode" medical equipment.Features
- Universal AC input/full range
- Built-in active PFC function
- Withstand 300VAC surge input for 5s
- Short circuit, overload, overvoltage, over-temperature protections
- Built-in 12VI0.5A auxiliary output
- 5''X 3" compact size
- Free air convection for 200W and 300W with 20.5 CFM forced air
- With power good and fail signal output
- Built-in remote sense function
- No load power consumption under 0.5W by PS-ON control
- Standby 5V @ 1A with fan @ 0.6A without fan
- 3 years warranty
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Akımı Kanalı 1 | Verim |
|---|---|---|---|---|
| RPS-300-24 | ![]() |
Güç Kaynakları - Şasi Montajı 300W 24V 12.5A Medical PS W/PFC | 12.5 A | 92.5 % |
| RPS-300-48 | ![]() |
Güç Kaynakları - Şasi Montajı 300W 48V 6.25A Medical PS W/PFC | 6.25 A | 93 % |
| RPS-300-12 | ![]() |
Güç Kaynakları - Şasi Montajı 300W 12V 25A Medical PS W/PFC | 25 A | 90 % |
Yayınlandı: 2012-12-14
| Güncellenmiş: 2022-03-11