- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Molex
- Design Kits - Molex
Molex Design Kits
Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.Learn More About
Molex Mini-Fit Connector Family
Delivers up to 9.0A and 13.0A with blind-mating and terminal position assurance options.
Molex Micro-Fit 3.0 Connector System
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Molex CLIK-Mate Wire-to-Board Connectors
For applications that require high pin count connectors to carry more signal lines in less space.
Molex Easy-On FFC/FPC Connectors
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Molex Mini-Fit Jr. Connectors
Ideal for higher current / higher density applications which require design flexibility.
Molex PicoBlade Standard Connectors
Variety of cable lengths in a compact connector, supports designs for prototyping and production.
Molex SlimStack Connector Family
Wide variety of space-saving, surface-mounted, stacking connectors
Molex Micro-Latch 2.00mm Wire-to-Board Connector System
Electrical/mechanical reliability in a high-temp design for automotive, consumer & industrial use.
Molex KK Connectors
Offers many polarization features to ensure correct mating in an application.
Molex Standard .062" Pin & Socket Power Connectors
For power or signal interconnect applications, up to 5A per circuit with standard brass terminals.
Molex Mini-Lock 2.5 Connectors
A versatile wire-to-board/wire-to-wire system for a broad range of industry-standard applications.
Molex MicroClasp Wire-to-Board Connector System
Space savings and easy mating/unmating compared to similar 2.00 & 2.50mm pitch W-to-B systems.
Molex iGrid Connectors
Compact design and anti-tangle internal lock for applications requiring good mating retention.
Molex SL Modular Connectors
Includes new SMT headers for low-power and signal wire-to-board and wire-to-wire applications.
Molex Milli-Grid Connector System
High-density connectors based on 2mm x 2mm grid pattern for use in W2B, B2B, and C2B applications.
Molex MX150L Industrial Sealed Connector System
Rugged, environmentally sealed connector system supporting signal and power applications up to 40A.
Molex Perma-Seal Terminal Connectors
Terminals and splices lined with a special hot-melt adhesive to insulate, seal, and protect joints.
Molex Pico-SPOX Wire-to-Board Connector System
Features a dual-point contact design for greater reliability and anti-fish hooking.
Molex C-Grid Connector System
Dual row, wire-to-board system with ability to mate with SL and KK® products.
Molex Mini-SPOX 2.50mm Connectors
Features crimp terminals, crimp terminal housings, and fully shrouded headers.
Molex Sherlock Connector System
Available in straight and right-angle configurations in industry standard 2.00mm pitch spacing.
Molex Mini-Latch Wire-to-Board Connector System
Provides a reliable interface for industry-standard 2.50mm wire-to-board applications.
Molex EXTreme PowerEdge Connectors
Features signal contacts for combined high-power and signal card edge or bus bar tab applications.
Molex XRC Sealed Plugs & Receptacles
Economical and rugged circular for non-automotive transportation needs.
Molex Picoflex Ribbon-Cable Connectors
Provide high power and signal in a space-saving, robust, and reliable package.
- Molex