OTTO Mini Trim Switches
OTTO Mini Trim Switches are toggle switches available with a variety of features including actuation, mounting, circuitry, button styles, and colors. The T4-T Mini Trim Switches are 4-way momentary tactile switches and the detent indicates circuit transfer with positive click action. T5 Mini Trim switches are 4-way plus center pushbutton switches. The T4 and T5 components are available in commercial and military grades and are ideal for grip applications in aircraft and off-road equipment. The T8 Mini Trim switches are single-pole, 8 throw center off momentary switches.Features
- 2-way, 4-way, 4-way plus pushbutton, and 8-way versions
- Momentary actuation with optional tactile feel
- Multiple level of seal ratings
- Threaded or press mountings
- Multiple circuitry options
Specifications
- -55°C to +85° operating temperature range
- Thermoplastic buttons
- Press-fit or threaded case style
Yayınlandı: 2013-05-03
| Güncellenmiş: 2025-05-16