Aratas A8GS Rocker Switch
Aratas A8GS Rocker Switch is a small rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.
Features
- Remote reset function
- Zero standby power
- Delayed off function - A8GS-T
- Micro load and high capacity combination model available
Applications
- Printers
- Factory automation
- Measurement
- Electronic music instruments
View Results ( 67 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| A8GS-S1305 | ![]() |
Basmalı Anahtarlar Remote Reset SPST MicroLoad Horizontal |
| A8GS-S1200 | ![]() |
Basmalı Anahtarlar Rocker Switch SPST MicroLoad Vertical |
| A8GS-C1380 | ![]() |
Basmalı Anahtarlar Rocker Switch DPST Micro+Pwr QC187 Horz |
| A8GS-P1110 | ![]() |
Basmalı Anahtarlar Rocker Switch SPST NoMark PowerSolder |
| A8GS-S1300 | ![]() |
Basmalı Anahtarlar Rocker Switch SPST MicroLoad Horizontal |
| A8GS-C1285 | ![]() |
Basmalı Anahtarlar Remote Reset DPST Micro+Pwr QC187 Vert |
| A8GS-S1205 | ![]() |
Basmalı Anahtarlar Remote Reset SPST MicroLoad Vertical |
| A8GS-T1115K | ![]() |
Basmalı Anahtarlar DelayOFF SignalSPST+ PowerDPST Solder No |
| A8GS-C1110 | ![]() |
Basmalı Anahtarlar Rocker Switch DPST Micro+Pwr Solder No |
| A8GS-C1113 | ![]() |
Basmalı Anahtarlar Remote Reset Rocker Switch |
Yayınlandı: 2013-11-26
| Güncellenmiş: 2026-10-16