Panasonic Industrial Devices ALQ Non-Polarized Power Relays
Panasonic ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. The Panasonic ALQ series is suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.Features
- Compact with high capacity
- Options
- Standard type: protective construction
- Inrush/reinforced insulation type: sealed
- Reflow soldering type: flux-resistant
- Inrush/reinforced insulation type has TV-3 rating (UL/C-UL approved)
- Compliant with IEC/EN60335-1 (VDE approved, except reflow soldering type) (common safety standard for major electrical appliances; 1 Form A type compatible except for bottom surface)
- Compliant with IEC/EN60079-15 (explosion-proof certification) (except reflow soldering type)
Applications
- Industrial equipment
- Air conditioners
- Refrigerators
- Fan heaters
- Microwave ovens
- Home appliances
- Inverters and hot water units
Specifications
- 1 Form A / 1 Form C, 10A
- 10mm × 20mm × 16mm dimensions
- 8000V surge voltage rating between contacts and coil
- 4000V breakdown voltage rating between contacts and coil
- -40°C to +85°C temperature range
Additional Resources
Yayınlandı: 2012-08-21
| Güncellenmiş: 2025-08-26