Lumileds LUXEON® TX High Power LEDs

Lumileds LUXEON® TX High Power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX LEDs are specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated color temperature ensures consistency in system color point.

Lumileds LUXEON® TX LEDs have proven reliability and are ideal for applications including downlights, high & low bay, lamps, and indoor area lighting.

Features

  • Maximum drive current of 1.5A
  • High lumen package and compact source size for design flexibility and reduced LED count
  • Freedom from Binning with 3- and 5-step MacAdam ellipse
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • 70, 80, and 85CRI minimum and full CCT range available

Applications

  • Downlights
  • High Bay & Low Bay
  • Lamps
  • Outdoor
  • Spotlights

Mechanical Dimensions

Lumileds LUXEON® TX High Power LEDs
Yayınlandı: 2013-11-08 | Güncellenmiş: 2022-03-11