3603/37

3M Electronic Solutions Division
517-3603/37
3603/37

Ürt.:

Açıklama:
Yassı Kablolar 37/CAB/RC/FLJK/28AWG /STR/.050/100'

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 3   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
258,75 € 776,25 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Yassı Kablolar
Ribbon Cables
37 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
3603
Marka: 3M Electronic Solutions Division
Uyum: UL
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yanıcılık Derecesi: N.E.C. 725, CL2, FTI
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Saha: 0.05 in
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable
Parça No Takma Adları: 05111152665 80400007755
Birim Ağırlık: 2,555 kg
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
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

Jacketed Flat Ribbon Cables

3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.