8ES8-1DD21-0.50

3M Electronic Solutions Division
517-8ES8-1DD21-0.50
8ES8-1DD21-0.50

Ürt.:

Açıklama:
Bilgisayar Kabloları 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8, 8ES8-1DD21-0.50

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 540   Çoklu: 180
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,22 € 11.998,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Bilgisayar Kabloları
RoHS:  
I/O Cables
Twin Axial
PCI Express
24 Position
PCI Express
24 Position
Male / Male
31 AWG
500 mm
Each
Marka: 3M Electronic Solutions Division
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Açıklama/İşlev: Slimline 85 Ohm
Ürün Tipi: Computer Cables
Seri: PCIe
Fabrika Paket Miktarı: 180
Alt kategori:: Cable Assemblies
Parça No Takma Adları: XP200028254
Birim Ağırlık: 12,646 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.