gen4-uLCD-43D-AR

4D Systems
971-GEN4-ULCD-43D-AR
gen4-uLCD-43D-AR

Ürt.:

Açıklama:
Ekran Modülleri 4.3" gen4 LCD pack for Arduino with gen4-uLCD-43D, Arduino Adaptor Shield + Cable
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
85,96 € 85,96 €
71,34 € 713,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
4D Systems
Ürün Kategorisi: Ekran Modülleri
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Non-Touch
4.3 in
480 x 272
4-Wire, I2C, SPI
Arka Işık Tipi: White LED
Marka: 4D Systems
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: AU
Boyutlar: 127.6 mm x 69.3 mm x 7.9 mm
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 20 C
İşletim Besleme Voltajı: 5 V
Paketleme: Bulk
Ürün Tipi: Display Modules
Fabrika Paket Miktarı: 1
Alt kategori:: Displays
Birim Ağırlık: 75 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.