S2-LPQTR

STMicroelectronics
511-S2-LPQTR
S2-LPQTR

Ürt.:

Açıklama:
RF Alıcı-Verici Ultra-low power, high performance, sub-1GHz transceiver

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: RF Alıcı-Verici
RoHS:  
Sub-GHz
826 MHz to 958 MHz
500 kb/s
2-GFSK, 4-GFSK, ASK, OOK
1.8 V
3.6 V
7.2 mA
27 mA
16 dBm
- 40 C
+ 105 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Marka: STMicroelectronics
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Alıcı Sayısı: 1 Receiver
Verici Sayısı: 1 Transmitter
Ürün Tipi: RF Transceiver
Duyarlılık: - 130 dBm
Seri: S2-LP
Fabrika Paket Miktarı: 4000
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Birim Ağırlık: 160 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Filipinler
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

S2-LP Ultra-Low Power, Sub-1GHz Transceivers

STMicroelectronics S2-LP Ultra-Low Power, High Performance, Sub-1GHz Transceivers are designed for RF wireless applications. The S2-LP Transceivers operate in the  license-free ISM and SRD frequency bands at 433MHz, 512MHz, 868MHz, and 920MHz. The Transceivers can also be programmed to operate at other additional frequencies in the 413MHz to 479MHz, 452MHz to 527MHz, 826MHz to 958MHz, and 904MHz to 1055MHz bands.

Stokta Var: 36.958

Stok:
36.958
Hemen Gönderilebilir
Siparişte:
52.000
Beklenen 15.10.2027
Fabrika Teslim Süresi:
52
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™ †
2,80 € 2,80 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 178,00 €
1,69 € 422,50 €
1,65 € 825,00 €
1,57 € 1.570,00 €
1,52 € 3.040,00 €
Tam Makara (4000'in katları olarak sipariş verin)
1,48 € 5.920,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez. ↩