IMC101TT038XUMA1

Infineon Technologies
726-IMC101TT038XUMA1
IMC101TT038XUMA1

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri IMOTION

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.806

Stok:
2.806 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,71 € 3,71 €
2,44 € 24,40 €
2,40 € 60,00 €
1,73 € 173,00 €
1,58 € 790,00 €
1,51 € 1.510,00 €
Tam Makara (3000'in katları olarak sipariş verin)
1,43 € 4.290,00 €
1,34 € 8.040,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
Brushless DC Motor Controllers
3 Phase
50 mA
10 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-38
Reel
Cut Tape
Marka: Infineon Technologies
Neme Duyarlı: Yes
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Seri: IMC100
Fabrika Paket Miktarı: 3000
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Maks: 5.5 V
Besleme Voltajı - Min: 3 V
Ticari Unvan: iMOTION
Parça No Takma Adları: IMC101T-T038 SP001704752
Birim Ağırlık: 118,410 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
3A991.a.2

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

iMOTION IMC100 High-Performance Motor Control ICs

Infineon Technologies iMOTION™ IMC100 High-Performance Motor Control ICs integrate the hardware and algorithm for a Permanent Magnet Synchronous Motor (PMSM). The IMC100 ICs control variable speed drives and provide a short time to market for motor systems at a low system and development cost. Infineon's patented and field-proven Motion Control Engine (MCE) implements Field Oriented Control (FOC). This is achieved using single or leg shunt current feedback and uses space vector PWM with sinusoidal signals to attain high-energy efficiency.

iMOTION™ IPM Family

Infineon iMOTION™ intelligent power modules (IPM) are a family of highly integrated products for the control of variable speed drives. Infineon iMOTION integrate the required hardware and software to perform sensorless control of permanent magnet synchronous motors (PMSM). This provides the highest energy efficient appliance motor system with the lowest system cost.