ABM8-24.000MHz-9-R40-J-T

ABRACON
815-ABM8-24.000MHZ
ABM8-24.000MHz-9-R40-J-T

Ürt.:

Açıklama:
Kristaller CRYSTAL 24.0000MHZ 9PF SMD
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
0,602 € 0,60 €
0,515 € 5,15 €
0,489 € 12,23 €
0,444 € 44,40 €
0,421 € 105,25 €
Tam Makara (1000'in katları olarak sipariş verin)
0,357 € 357,00 €
0,356 € 712,00 €
0,341 € 1.705,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Kristaller
RoHS:  
3.2 mm x 2.5 mm
ABM8
Reel
Cut Tape
Marka: ABRACON
Ürün Tipi: Crystals
Fabrika Paket Miktarı: 1000
Alt kategori:: Crystals
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.