ADCS-E02R7SA657Q

ABRACON
815-ADCS-E02R7SA657Q
ADCS-E02R7SA657Q

Ürt.:

Açıklama:
Süperkondansatörler / Ultrakondansatörler Supercap 650F 2.7 V THT -10%/+30%

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
43,28 € 4.328,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Süperkondansatörler / Ultrakondansatörler
RoHS:  
650 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
55 mm
0.72 mOhms
- 10 %, + 30 %
Supercapacitors
- 40 C
+ 65 C
ADCS-E02R7S
Bulk
Marka: ABRACON
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Kaçak Akım: 1.7 mA
Ürün Tipi: Supercapacitors / Ultracapacitors
Fabrika Paket Miktarı: 50
Alt kategori:: Capacitors
Tip: High Capacitance Supercapacitor
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

ADCS-E02R7S High-Capacitance EDLC Supercapacitors

Abracon ADCS-E02R7S High-Capacitance EDLC Supercapacitors feature high capacitance (650F to 3000F) and a low leakage current (1.7mA minimum). The ADCS-E02R7S offers high energy and power density with ultra-low equivalent series resistance (ESR) for high efficiency and peak current (up to 2275A maximum) capabilities. This Abracon supercap series supports three-prong and screw-mount options and can be used in applications requiring quick charge/dissipation or long-lasting power output. The ADCS-E02R7S operates in temperatures as low as -40°C in situations where traditional batteries cannot. These supercaps also have a longer usage lifecycle of greater than 500K, eliminating safety concerns seen in lithium batteries.