AIML-0402HP-96NM-T

ABRACON
815-AIML0402HP96NMT
AIML-0402HP-96NM-T

Ürt.:

Açıklama:
Güç İndüktörleri - SMD IND 0.10 uH 600.000 A 350.00 mOhm

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10000   Çoklu: 10000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (10000'in katları olarak sipariş verin)
0,075 € 750,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Ultra Small Power Inductor
0402 (1005 metric)
Shielded
96 nH
20 %
350 mOhms
750 A
- 45 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AIML-0402HP
Reel
Marka: ABRACON
Kasa Kodu - cm: 0402
Kasa Kodu - mm: 1005
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 10000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99

AIML-0402HP Power Inductors

Abracon AIML-0402HP Power Inductors are high-current multilayer power inductors that offer a low inductance range of 0.077μH to 2.2μH. These power inductors feature a low profile down to 0.5mm, a DC Resistance (DCR) as low as 270mΩ, and a saturation current as high as 0.9A. The AIML-0402HP power inductors operate at -45°C to 125°C temperature range. These inductors are available in a package size of 1mm x 0.5mm x 0.5mm. The AIML-0402HP inductors are designed to meet the demands for superior performance and space efficiency in modern power management applications. These inductors are RoHS-compliant and Pb-free devices. The AIML-0402HP inductors are ideal for diverse applications in wearable technologies, IoT devices, resonance circuits, communications, mobile communication, automotive electronics, and medical devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.