AISC-0805-R47G-T

ABRACON
815-AISC0805R47GT
AISC-0805-R47G-T

Ürt.:

Açıklama:
RF İndüktörleri - SMD IND 0.47 uH 0.250 A 1720.00 mOhm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.395

Stok:
3.395
Hemen Gönderilebilir
Siparişte:
6.000
Beklenen 20.02.2026
Fabrika Teslim Süresi:
16
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,387 € 0,39 €
0,327 € 3,27 €
0,299 € 7,48 €
0,226 € 22,60 €
0,196 € 98,00 €
0,186 € 186,00 €
Tam Makara (2000'in katları olarak sipariş verin)
0,173 € 346,00 €
0,15 € 600,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Wirewound
0805 (2317 metric)
Unshielded
470 nH
2 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Cut Tape
Marka: ABRACON
Kasa Kodu - cm: 0805
Kasa Kodu - mm: 2317
Çekirdek Tipi: Wirewound
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 2000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 50 MHz
Birim Ağırlık: 10 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.