AISC-Q0603HQ-R39G-T

ABRACON
815-AISCQ0603HQR39GT
AISC-Q0603HQ-R39G-T

Ürt.:

Açıklama:
RF İndüktörleri - SMD IND 390nH 0.17A 4000m?
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
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,301 € 0,30 €
0,253 € 2,53 €
0,234 € 5,85 €
0,181 € 18,10 €
0,172 € 43,00 €
0,133 € 133,00 €
0,119 € 297,50 €
Tam Makara (4000'in katları olarak sipariş verin)
0,108 € 432,00 €
0,102 € 816,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Wirewound
0603 (1812 metric)
Unshielded
390 nH
2 %
170 mA
4 Ohms
- 40 C
+ 125 C
47
880 MHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
AISC-Q0603HQ
Reel
Cut Tape
MouseReel
Uygulama: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Marka: ABRACON
Kasa Kodu - cm: 0603
Kasa Kodu - mm: 1812
Montaj Stili: PCB Mount
Ürün: Automotive RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 4000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 MHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.