AMDLA1306S-220MT

ABRACON
815-AMDLA1306S-220MT
AMDLA1306S-220MT

Ürt.:

Açıklama:
Güç İndüktörleri - SMD IND

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 501

Stok:
501 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,26 € 1,26 €
1,08 € 10,80 €
0,98 € 24,50 €
0,763 € 76,30 €
0,704 € 176,00 €
Tam Makara (500'in katları olarak sipariş verin)
0,665 € 332,50 €
0,544 € 544,00 €
0,507 € 1.267,50 €
0,503 € 2.515,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
13.5 mm x 12.6 mm
Shielded
22 uH
20 %
8 A
35 mOhms
9 A
- 55 C
+ 155 C
Standard
13.5 mm
12.6 mm
6.2 mm
Metal Alloy
AMDLA1306S
Reel
Cut Tape
Marka: ABRACON
Çekirdek Tipi: Molded
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

Molded Inductors

Abracon Molded Inductors offer a 100kHz to 5MHz maximum switching frequency range and up to 30% tolerance rating. These compact, low-profile inductors feature shielded construction, soft saturation, and high efficiency. Abracon molded inductors are separated into AMDLA and AMELA versions. AMDLA inductors meet the performance, reliability, and cost needs of some of the most challenging design-constrained applications in the consumer electronics and industrial markets. AMELA inductors are ideal for use in handheld consumer electronics and IoT wearable markets.