AMDLA1306S-4R7MT

ABRACON
815-AMDLA1306S-4R7MT
AMDLA1306S-4R7MT

Ürt.:

Açıklama:
Güç İndüktörleri - SMD IND 4.70 uH 17.000 A 8.00 mOhm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,01 € 1,01 €
0,833 € 8,33 €
0,685 € 68,50 €
Tam Makara (500'in katları olarak sipariş verin)
0,597 € 298,50 €
0,544 € 544,00 €
0,507 € 1.267,50 €
0,503 € 2.515,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
4.7 uH
Metal Alloy
AMDLA1306S
Reel
Cut Tape
MouseReel
Marka: ABRACON
Çekirdek Tipi: Molded
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).