AMDLH5030S-R68MT

ABRACON
815-AMDLH5030S-R68MT
AMDLH5030S-R68MT

Ürt.:

Açıklama:
Güç İndüktörleri - SMD IND 0.68uH 10.5A 4.3m?

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.000

Stok:
1.000 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,791 € 0,79 €
0,648 € 6,48 €
0,532 € 53,20 €
0,516 € 258,00 €
0,448 € 448,00 €
Tam Makara (2000'in katları olarak sipariş verin)
0,409 € 818,00 €
0,389 € 1.556,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Shielded
680 nH
20 %
4.3 mOhms
11.5 A
- 40 C
+ 125 C
Standard
5.6 mm
5.2 mm
2.8 mm
Metal Alloy
AMDLH5030S
Reel
Cut Tape
MouseReel
Uygulama: DC/DC Switching Converters, Power Supplies
Marka: ABRACON
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 2000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMDLH 5030 Metal Alloy Molded Inductors

Abracon AMDLH 5030 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 5.6mm x 5.2mm x 2.8mm package constructed of a metal alloy material. The Abracon AMDLH 5030 Metal Alloy Molded Inductors operate with a 0.47μH to 22μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.

4020/5030/7020/7025 Carbonyl Molded Inductors

Abracon 4020, 5030, 7020, and 7025 Carbonyl Molded Inductors feature a carbonyl composite design optimized for high inductor saturation currents for enhanced inductance stability. These Abracon carbonyl molded inductors feature enhanced power densities, offering improved performance and reduced sizes. Abracon 4020, 5030, 7020, and 7025 offer shielded construction and 100KHz to 2MHz switching frequencies. The inductors are designed for DC/DC switching converters and power suppliers for notebooks, workstations, and servers.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.