AMELH4025S-R24MT

ABRACON
815-AMELH4025S-R24MT
AMELH4025S-R24MT

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Inductor 0.24 uH 4.2 x 4.2 x 2.5 mm

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
0,749 € 1.872,50 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Molded Power Inductor
4025
Shielded
240 nH
20 %
2.5 mOhms
27 A
- 40 C
+ 125 C
Standard
4.2 mm
4.2 mm
2.3 mm
Metal Alloy
AMELH4025S
Reel
Uygulama: Industrial Electronics, Consumer Electronics
Marka: ABRACON
Bacak aralığı: 2.4 mm
Montaj Stili: PCB Mount
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 2500
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 KHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMELH4025S Power Inductors

Abracon AMELH4025S Power Inductors feature inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR. These flat-wire / hot-press molded power inductors offer high saturation current, soft saturation characteristics, and ultra-low AC losses. The AMELH4025S series is designed to provide improved efficiency and thermal performance, along with smoother current handling capacity. Abracon AMELH4025S Power Inductors support higher load currents while delivering superior EMI suppression and reliable performance at extreme temperatures. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.