AMELH5020S-R56MT

ABRACON
815-AMELH5020S-R56MT
AMELH5020S-R56MT

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Inductor 0.56 uH 5.5 x 5.3 x 2.1 mm

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,794 € 2.382,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Flat Wire/Hot Pressed
Shielded
560 nH
20 %
17 A
4.9 mOhms
21 A
- 40 C
+ 125 C
63 MHz
Standard
5.5 mm
5.3 mm
1.9 mm
AMELH5020S
Reel
Uygulama: Consumer and Industrial Electronics
Marka: ABRACON
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 3000
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH5020S Power Inductors

Abracon AMELH5020S Power Inductors feature high saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in a compact package with 5.5mm x 5.3mm x 1.9mm dimensions. These flat-wire / hot-pressed molded power inductors operate in a -40°C to +125°C temperature range, including self-temperature rise. Additional features include ultra-low AC losses, soft saturation characteristics, and minimal audible buzzing. Abracon AMELH5020S Power Inductors are RoHS/RoHS II compliant. Typical applications include consumer electronics, industrial electronics, and telecom equipment.