ASPIAIG-Q5030-R15M-T

ABRACON
815-ASPIAIQ5030-R15T
ASPIAIG-Q5030-R15M-T

Ürt.:

Açıklama:
Güç İndüktörleri - SMD IND 0.15uH 22.2A 2.1m ohm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ABRACON
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
Shielded
150 nH
20 %
22.2 A
2.31 mOhms
32.5 A
- 55 C
+ 155 C
Standard
6 mm
5.7 mm
2.9 mm
Alloy Powder
AEC-Q200
ASPIAIG-Q5030
Reel
Uygulama: Automotive
Marka: ABRACON
Çekirdek Tipi: Molded
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 2000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG AEC-Q200 Molded SMD Power Inductors

Abracon ASPIAIG AEC-Q200 Molded SMD Power Inductors are high power density automotive-grade inductors designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the automotive and industrial markets. Superior EMI shielding features prevent interference and disruption to neighboring circuitry in low-profile package sizes. Utilizing a metal alloy construction and round wire coil technology, Abracon ASPIAIG automotive inductors offer high current ratings in compact sizes. This selection of inductors can service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.