AP112-2833-2

AIRPAX
874-AP11228332
AP112-2833-2

Ürt.:

Açıklama:
Devre Kesiciler Cir Brkr Hyd Mag
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.290,15 € 3.870,45 €
1.118,13 € 5.590,65 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Sensata
Ürün Kategorisi: Devre Kesiciler
RoHS: N
AP
Circuit Breaker
Hydraulic Magnetic
3 Pole
Toggle
- 40 C
+ 100 C
Non-Illuminated
Marka: AIRPAX
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Montaj Stili: Panel Mount
Ürün Tipi: Magnetic Circuit Protector
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Sonlandırma Stili: Hook Terminal
Ticari Unvan: AIRPAX
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

AP Series Magnetic Circuit Breakers

AIRPAX / Sensata AP Series Magnetic Circuit Breakers are fully sealed, hydraulic magnetic circuit protectors. These circuit breakers combine power switching and accurate, reliable circuit protection with inverse time delays and "trip-free" features. In "trip-free" action, the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The AP magnetic circuit protectors are available in either DC, 50Hz/60Hz, or 400Hz versions and with various delays to match the protector to specific application requirements. An "O" ring bushing seal and a silicone rubber gland within the bushing/handle assembly provide waterproof panel integrity. The devices are certified against salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical, or mechanical damage. Typical applications include communication, navigation, aircraft instrumentation, radar, power supplies, and petrochemical devices.