ADQ800-48S12B-4L

Advanced Energy / Artesyn
826-ADQ800-48S12B-4L
ADQ800-48S12B-4L

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi 800W 36-60Vout 11.8Vout 70A BP
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 150   Çoklu: 150
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
167,14 € 25.071,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
RoHS:  
Isolated
1 Output
800 W
48 V
36 V
60 V
11.8 V
70 A
1.5 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.6 mm (0.535 in)
Industrial
ADQ800
Marka: Advanced Energy / Artesyn
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Giriş Voltajı: 36 V to 60 V
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Montaj Stili: Through Hole
Paketleme: Tray
Ürün: Isolated
Ürün Tipi: Isolated DC-DC Converters
Fabrika Paket Miktarı: 15
Alt kategori:: DC-DC Converters
Birim Ağırlık: 142,069 g
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
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

ADQ800 800W Quarter Brick DC-DC Converter

Advanced Energy / Artesyn ADQ800 Quarter-Brick Isolated DC-DC Converter produces a single fully regulated 11.8V output. The converter is rated at 800W and can deliver up to 70A output current without minimum load requirement. This device has an input voltage range of 40V to 60V. It is primarily designed for use with standard 48V supplies in computing and server applications and regulated 48V supplies in communications equipment. The ADQ800-48S12B-4L is a low-profile unit that is an ideal choice for demanding inter-board spacing requirements as the baseplate version requires only 0.53" (13.6mm). 

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.