AIF06ZPFC-02NL

Advanced Energy / Artesyn
826-AIF06ZPFC-02NL
AIF06ZPFC-02NL

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 2400W, 85-264Vac input, Single, 400V output,Parallel connection Neg, 4.6" X 2.4" X 0.5" H, RoHS 6

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
28 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 64   Çoklu: 64
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
284,13 € 18.184,32 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
Through Hole
Encapsulated
AIF06ZPFC
Marka: Advanced Energy / Artesyn
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 64
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504408500
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AIF06ZPFC PFC Modules

Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules are full-brick, power factor correction (PFC) modules that deliver a high 97.3% conversion efficiency and a nominal non-isolated output of 400VDC voltage. These 2400W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Features include a built-in PMBus interface, internal memory, internal inrush limiting, and monitoring, protection, and adjustment facilities. These AC/DC modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of only 0.55" (13.7mm). Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules offer a power density of 395W/in3 (24.1W/cm3) and are available in insulator sheet and EMI-shield options. These power modules are ideal for tethered drones, medical, and industrial applications.

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.