ASA00B48-LS

Advanced Energy / Artesyn
826-ASA00B48-LS
ASA00B48-LS

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi 10W 36-75Vin Single 12V 0.835A
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
21 Hafta Fabrikada tahmini üretim süresi.
Minimum: 300   Çoklu: 300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,14 € 7.242,00 €
600 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
RoHS:  
Isolated
1 Output
10 W
48 V
36 V
75 V
12 V
835 mA
1.5 kV
31.75 mm (1.25 in)
20.32 mm (0.8 in)
10.16 mm (0.4 in)
Industrial
ASA
Marka: Advanced Energy / Artesyn
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Giriş Voltajı: 36 V to 75 V
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Through Hole
Paketleme: Tube
Ürün: Isolated
Ürün Tipi: Isolated DC-DC Converters
Fabrika Paket Miktarı: 3
Alt kategori:: DC-DC Converters
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

ASA DC-DC Converters

Advanced Energy / Artesyn ASA DC-DC Converters feature 6W and 10W total power with a wide input voltage range. These converters are designed especially for rugged applications in harsh environments. The ASA DC-DC converters offer single and dual output. These converters are fully encapsulated in a robust, low-profile metal case. The ASA DC-DC converters are UL/CSA 62368-1 and CE Mark certified. These converters come in a 1.25" x 0.8" package and are RoHS compliant. Typical applications include industrial automation, instrumentation, test and measurement, and telecommunications.